
AANI-PP-0229 | |
|---|---|
DigiKey Part Number | 535-AANI-PP-0229-ND |
Manufacturer | |
Manufacturer Product Number | AANI-PP-0229 |
Description | RF ANT PATCH PIN-FED GPS L1/L2/L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBic, 1.2dBic, 5dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Through Hole | |
Height (Max) | 0.321" (8.15mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, NavIC, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.77000 | $59.77 |
| 10 | $46.08200 | $460.82 |
| 25 | $42.65320 | $1,066.33 |
| 100 | $38.88690 | $3,888.69 |
| 250 | $37.09180 | $9,272.95 |
| 600 | $35.75873 | $21,455.24 |
| 1,200 | $34.91267 | $41,895.20 |











