
AANI-FB-0178-1 | |
---|---|
DigiKey Part Number | 535-AANI-FB-0178-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0178-1 |
Description | FPC ANT ISM/LORA 868/915MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox, Zigbee™ PCB Trace IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.7dBi, -0.8dBi | |
Power - Max | 5 W | |
Features | Cable - 94.6mm | |
Termination | IPEX1, MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.81778 | $12,817.78 |