
AANI-FB-0176-1 | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0176-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0176-1 |
Description | FPC ANT CELLULAR 5G/4G/GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi PCB Trace IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.588GHz, 2.2GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3.2, 2.65, 2, 3, 1.97 | |
Return Loss | - | |
Gain | 3.2dBi, 3.2dBi, 4.3dBi, 4.2dBi, 4.2dBi | |
Power - Max | 5 W | |
Features | Cable - 128mm | |
Termination | IPEX1, MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 3G, 4G, 5G, LTE, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.11000 | $41.11 |
| 10 | $31.28300 | $312.83 |
| 25 | $28.82120 | $720.53 |
| 100 | $26.11970 | $2,611.97 |
| 250 | $24.83124 | $6,207.81 |
| 500 | $24.05462 | $12,027.31 |
| 1,000 | $23.41549 | $23,415.49 |
| 2,500 | $22.74093 | $56,852.32 |


