
AANI-CH-0070-EVB | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0070-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0070-EVB |
Description | EVAL BOARD BT/WI-FI CHIP ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AANI-CH-0070 - Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | AANI-CH-0070 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.23000 | $222.23 |


