
AANE-WH-0194-3 | |
|---|---|
DigiKey Part Number | 535-AANE-WH-0194-3-ND |
Manufacturer | |
Manufacturer Product Number | AANE-WH-0194-3 |
Description | RF ANT 866/915/2400MHZ WHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, Sigfox Whip, Straight SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 866MHz, 915MHz, 2.45GHz | |
Frequency Range | 861MHz ~ 870MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 3.6, 2, 2 | |
Return Loss | - | |
Gain | 0.9dBi, 2.6dBi, 4.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.984" (25.00mm) | |
Applications | Bluetooth, ISM, LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.54000 | $58.54 |
| 10 | $45.06200 | $450.62 |
| 25 | $41.70280 | $1,042.57 |
| 100 | $38.00800 | $3,800.80 |
| 400 | $35.50435 | $14,201.74 |
| 800 | $34.57408 | $27,659.26 |
| 1,200 | $34.10840 | $40,930.08 |











