


S-T111B52MC-OHLTFU | |
---|---|
DigiKey Part Number | S-T111B52MC-OHLTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B52MC-OHLTFU |
Description | IC REG LINEAR 5.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.32416 | $9,972.48 |
6,000 | $3.24414 | $19,464.84 |
9,000 | $3.20406 | $28,836.54 |
15,000 | $3.15966 | $47,394.90 |
21,000 | $3.13371 | $65,807.91 |