


S-T111B23MC-OGITFG | |
---|---|
DigiKey Part Number | S-T111B23MC-OGITFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B23MC-OGITFG |
Description | IC REG LINEAR 2.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.31568 | $9,947.04 |
6,000 | $3.23586 | $19,415.16 |
9,000 | $3.19589 | $28,763.01 |
15,000 | $3.15160 | $47,274.00 |
21,000 | $3.12572 | $65,640.12 |