Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B18MC-OGDTFU | |
|---|---|
DigiKey Part Number | 1662-2094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B18MC-OGDTFU |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.47V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B18MC-L6DTFG | ABLIC Inc. | 0 | S-1112B18MC-L6DTFG-ND | $3.62108 | Parametric Equivalent |
| S-1112B18MC-L6DTFU | ABLIC Inc. | 0 | 1662-1224-1-ND | $7.32000 | Parametric Equivalent |
| S-1122B18MC-L8DTFG | ABLIC Inc. | 0 | S-1122B18MC-L8DTFG-ND | $3.62108 | Parametric Equivalent |
| S-1122B18MC-L8DTFU | ABLIC Inc. | 0 | 1662-1250-2-ND | $3.31992 | Parametric Equivalent |
| S-T111B18MC-OGDTFG | ABLIC Inc. | 0 | S-T111B18MC-OGDTFG-ND | $3.31992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.31992 | $9,959.76 |
| 6,000 | $3.24000 | $19,440.00 |
| 9,000 | $3.19997 | $28,799.73 |
| 15,000 | $3.15563 | $47,334.45 |
| 21,000 | $3.12972 | $65,724.12 |


