CMOS Amplifier 2 Circuit Differential, Rail-to-Rail SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-89713B-I8T1U

DigiKey Part Number
1662-2108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-89713B-I8T1U
Description
IC CMOS 2 CIRCUIT SNT8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
240 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
-
Current - Output / Channel
2 mA
Voltage - Supply Span (Min)
2.65 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.42350$22,117.50
10,000$4.33464$43,346.40
15,000$4.29015$64,352.25
Manufacturers Standard Package