SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-89240BC-I8T1U

DigiKey Part Number
S-89240BC-I8T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-89240BC-I8T1U
Description
IC COMPARATOR 2 CMOS SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator CMOS SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
3.5mA (Min)
Current - Quiescent (Max)
9µA
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
100µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD, Flat Leads
Mounting Type
Surface Mount
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.48696$12,434.80
10,000$2.43150$24,315.00
15,000$2.40372$36,055.80
25,000$2.37295$59,323.75
Manufacturers Standard Package