
S-89230BC-K8T2U | |
---|---|
DigiKey Part Number | 1662-2111-2-ND - Tape & Reel (TR) 1662-2111-1-ND - Cut Tape (CT) 1662-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-89230BC-K8T2U |
Description | IC COMPARATOR 2 CMOS 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA (Min) | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 26µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.50725 | $10,029.00 |
8,000 | $2.44819 | $19,585.52 |
12,000 | $2.41862 | $29,023.44 |
20,000 | $2.38585 | $47,717.00 |
28,000 | $2.36669 | $66,267.32 |