
S-873361CUP-AOHT2G | |
---|---|
DigiKey Part Number | S-873361CUP-AOHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873361CUP-AOHT2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Constant Voltage Power Supply | |
Voltage - Input | 1.3V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.20380 | $5,203.80 |
2,000 | $5.05215 | $10,104.30 |
3,000 | $4.97625 | $14,928.75 |
5,000 | $4.89211 | $24,460.55 |
7,000 | $4.84293 | $33,900.51 |
10,000 | $4.79568 | $47,956.80 |