


S-873348AUP-OANT2U | |
|---|---|
DigiKey Part Number | S-873348AUP-OANT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873348AUP-OANT2U |
Description | IC REG LINEAR 3.3V 30MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Category | Voltage Dropout (Max) 0.7V @ 30mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) | Control Features Voltage Detection |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.21046 | $5,210.46 |
| 2,000 | $5.05861 | $10,117.22 |
| 3,000 | $4.98261 | $14,947.83 |
| 5,000 | $4.89837 | $24,491.85 |
| 7,000 | $4.84912 | $33,943.84 |
| 10,000 | $4.80182 | $48,018.20 |

