S-872526EUP-AZAT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.20380
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.20380
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.20380
Datasheet
SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-872526EUP-AZAT2G

DigiKey Part Number
S-872526EUP-AZAT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-872526EUP-AZAT2G
Description
IC REG LINEAR 2.5V 30MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 30mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
-
Control Features
Voltage Detection
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.20380$5,203.80
2,000$5.05215$10,104.30
3,000$4.97625$14,928.75
5,000$4.89211$24,460.55
7,000$4.84293$33,900.51
10,000$4.79568$47,956.80
Manufacturers Standard Package