
S-8353H35MC-IWUT2G | |
|---|---|
DigiKey Part Number | S-8353H35MC-IWUT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8353H35MC-IWUT2G |
Description | IC REG BOOST 3.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 250kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.36877 | $22,106.31 |

