
S-8351A45MC-J3ET2G | |
---|---|
DigiKey Part Number | S-8351A45MC-J3ET2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8351A45MC-J3ET2G |
Description | IC REG BOOST 4.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.48136 | $16,444.08 |
6,000 | $5.36079 | $32,164.74 |
9,000 | $5.30042 | $47,703.78 |
15,000 | $5.23353 | $78,502.95 |