


S-82S1AAA-A8T2U | |
---|---|
DigiKey Part Number | 1662-S-82S1AAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82S1AAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82S1AAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82S1AAA-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $16.34800 | $163.48 |
25 | $14.95040 | $373.76 |
100 | $13.41510 | $1,341.51 |
250 | $12.68240 | $3,170.60 |
500 | $12.24064 | $6,120.32 |
1,000 | $11.87721 | $11,877.21 |
2,500 | $11.49343 | $28,733.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.98663 | $49,933.15 |