


S-82R1AAA-A8T2U | |
---|---|
DigiKey Part Number | 1662-S-82R1AAA-A8T2UTR-ND - Tape & Reel (TR) 1662-S-82R1AAA-A8T2UCT-ND - Cut Tape (CT) 1662-S-82R1AAA-A8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82R1AAA-A8T2U |
Description | BATTERY PROTECTION IC FOR 1 CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $14.13900 | $141.39 |
25 | $12.90760 | $322.69 |
100 | $11.55210 | $1,155.21 |
250 | $10.90552 | $2,726.38 |
500 | $10.51600 | $5,258.00 |
1,000 | $10.19527 | $10,195.27 |
2,500 | $9.85684 | $24,642.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.65285 | $48,264.25 |