S-82D1AAD-A8T2U7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-82D1AAD-A8T2U7
S-82D1AAD-A8T2U7

S-82B2BAA-A8T2U7

DigiKey Part Number
1662-S-82B2BAA-A8T2U7TR-ND - Tape & Reel (TR)
1662-S-82B2BAA-A8T2U7CT-ND - Cut Tape (CT)
1662-S-82B2BAA-A8T2U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82B2BAA-A8T2U7
Description
BATTERY PROTECTION IC FOR 2-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.10000$21.10
10$15.69100$156.91
25$14.34640$358.66
100$12.86250$1,286.25
250$12.15524$3,038.81
500$11.72876$5,864.38
1,000$11.37782$11,377.82
2,500$11.00734$27,518.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.78411$53,920.55
Manufacturers Standard Package