


S-82A2BAA-A8T2U7 | |
---|---|
DigiKey Part Number | 1662-S-82A2BAA-A8T2U7TR-ND - Tape & Reel (TR) 1662-S-82A2BAA-A8T2U7CT-ND - Cut Tape (CT) 1662-S-82A2BAA-A8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A2BAA-A8T2U7 |
Description | BATTERY PROTECTION IC FOR 2-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $17.89200 | $178.92 |
25 | $16.37920 | $409.48 |
100 | $14.71740 | $1,471.74 |
250 | $13.92584 | $3,481.46 |
500 | $13.44846 | $6,724.23 |
1,000 | $13.05549 | $13,055.49 |
2,500 | $12.64077 | $31,601.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.50566 | $57,528.30 |