
S-8259AAP-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8259AAP-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8259AAP-M6T1U |
Description | S-8259AAP-M6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93926 | $8,817.78 |
6,000 | $2.86695 | $17,201.70 |
9,000 | $2.83073 | $25,476.57 |
15,000 | $2.79059 | $41,858.85 |
21,000 | $2.76713 | $58,109.73 |