16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8254AAKFT-TB-G

DigiKey Part Number
S-8254AAKFT-TB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8254AAKFT-TB-G
Description
IC BATT PROT LI-ION 3-4C 16TSSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 4
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.21767$22,435.34
4,000$10.97760$43,910.40
6,000$10.85739$65,144.34
Manufacturers Standard Package