
S-8252AAQ-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8252AAQ-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAQ-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAQ-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAQ-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $10.85500 | $108.55 |
25 | $9.87280 | $246.82 |
100 | $8.79480 | $879.48 |
250 | $8.28096 | $2,070.24 |
500 | $7.97108 | $3,985.54 |
1,000 | $7.71621 | $7,716.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.40131 | $22,203.93 |