
S-8245AAA-FGT1U | |
---|---|
DigiKey Part Number | 1662-S-8245AAA-FGT1UTR-ND - Tape & Reel (TR) 1662-S-8245AAA-FGT1UCT-ND - Cut Tape (CT) 1662-S-8245AAA-FGT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8245AAA-FGT1U |
Description | IC BATT PROT LI-ION 3-5CL 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.42000 | $44.42 |
10 | $33.92800 | $339.28 |
25 | $31.30680 | $782.67 |
100 | $28.42730 | $2,842.73 |
250 | $27.05392 | $6,763.48 |
500 | $26.22626 | $13,113.13 |
1,000 | $25.54483 | $25,544.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.92922 | $68,787.66 |