
S-8240ABH-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240ABH-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ABH-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240ABH-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ABH-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.56100 | $45.61 |
25 | $4.09960 | $102.49 |
100 | $3.59330 | $359.33 |
250 | $3.35208 | $838.02 |
500 | $3.20670 | $1,603.35 |
1,000 | $3.08708 | $3,087.08 |
2,500 | $2.96076 | $7,401.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.88462 | $14,423.10 |