8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8232ABFT-T2-G

DigiKey Part Number
728-1031-2-ND - Tape & Reel (TR)
728-1031-1-ND - Cut Tape (CT)
728-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8232ABFT-T2-G
Description
IC BATT PROT LI-ION 2CELL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
S-8232ABFT-T2-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable