
S-8229AAA-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8229AAA-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8229AAA-M6T1UCT-ND - Cut Tape (CT) 1662-S-8229AAA-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8229AAA-M6T1U |
Description | IC BATT MONITOR LI-ION SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $7.35900 | $73.59 |
25 | $6.66120 | $166.53 |
100 | $5.89410 | $589.41 |
250 | $5.52696 | $1,381.74 |
500 | $5.30602 | $2,653.01 |
1,000 | $5.12409 | $5,124.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.89933 | $14,697.99 |
6,000 | $4.78935 | $28,736.10 |
9,000 | $4.73426 | $42,608.34 |
15,000 | $4.67324 | $70,098.60 |