
S-8215AAX-K8T2U | |
---|---|
DigiKey Part Number | 1662-S-8215AAX-K8T2UTR-ND - Tape & Reel (TR) 1662-S-8215AAX-K8T2UCT-ND - Cut Tape (CT) 1662-S-8215AAX-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8215AAX-K8T2U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $13.10500 | $131.05 |
25 | $11.94880 | $298.72 |
100 | $10.67840 | $1,067.84 |
250 | $10.07360 | $2,518.40 |
500 | $9.70902 | $4,854.51 |
1,000 | $9.40890 | $9,408.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.95853 | $35,834.12 |