
S-8213AAB-M6T1U | |
---|---|
DigiKey Part Number | S-8213AAB-M6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8213AAB-M6T1U |
Description | IC BATT PROT LI-ION 2-3C SOT23-6 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |