
S-8209AAD-I8T1U | |
---|---|
DigiKey Part Number | S-8209AAD-I8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209AAD-I8T1U |
Description | IC BATT MFUNC LI-ION SNT-8A |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
EDA/CAD Models | S-8209AAD-I8T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.39127 | $36,956.35 |
10,000 | $7.25615 | $72,561.50 |