
S-8204AAH-TCT1U | |
|---|---|
DigiKey Part Number | S-8204AAH-TCT1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8204AAH-TCT1U |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP-A |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 16-TSSOP-A |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $18.48522 | $73,940.88 |

