


S-817B44AMC-CXHT2G | |
---|---|
DigiKey Part Number | S-817B44AMC-CXHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B44AMC-CXHT2G |
Description | IC REG LINEAR 4.4V 65MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.41712 | $10,251.36 |
6,000 | $3.33528 | $20,011.68 |
9,000 | $3.29433 | $29,648.97 |
15,000 | $3.24893 | $48,733.95 |
21,000 | $3.22241 | $67,670.61 |