S-817B18AY-B-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $8.82866
Datasheet

Similar


Microchip Technology
In Stock: 684
Unit Price: $4.12000
Datasheet
TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-817B18AY-B-G

DigiKey Part Number
S-817B18AY-B-G-ND
Manufacturer
Manufacturer Product Number
S-817B18AY-B-G
Description
IC REG LINEAR 1.8V 20MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.99V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes