


S-817B13AUA-CWCT2G | |
---|---|
DigiKey Part Number | S-817B13AUA-CWCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B13AUA-CWCT2G |
Description | IC REG LINEAR 1.3V 20MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.58427 | $3,584.27 |
2,000 | $3.47289 | $6,945.78 |
3,000 | $3.41712 | $10,251.36 |
5,000 | $3.35529 | $16,776.45 |
7,000 | $3.31918 | $23,234.26 |
10,000 | $3.28442 | $32,844.20 |
25,000 | $3.20962 | $80,240.50 |