


S-817A51APF-CVOTFU | |
---|---|
DigiKey Part Number | S-817A51APF-CVOTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817A51APF-CVOTFU |
Description | IC REG LINEAR 5.1V 75MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.35529 | $16,776.45 |
10,000 | $3.28442 | $32,844.20 |
15,000 | $3.24893 | $48,733.95 |
25,000 | $3.20962 | $80,240.50 |