Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-817A18ANB-CUHT2U

DigiKey Part Number
1662-3259-2-ND - Tape & Reel (TR)
1662-3259-1-ND - Cut Tape (CT)
1662-3259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-817A18ANB-CUHT2U
Description
IC REG LINEAR 1.8V 20MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.99V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.25400$52.54
25$4.73560$118.39
100$4.16170$416.17
250$3.88908$972.27
500$3.72434$1,862.17
1,000$3.58885$3,588.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42149$10,264.47
Manufacturers Standard Package