


S-817A18ANB-CUHT2U | |
|---|---|
DigiKey Part Number | 1662-3259-2-ND - Tape & Reel (TR) 1662-3259-1-ND - Cut Tape (CT) 1662-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A18ANB-CUHT2U |
Description | IC REG LINEAR 1.8V 20MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.99V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41000 | $54.10 |
| 25 | $4.87680 | $121.92 |
| 100 | $4.28670 | $428.67 |
| 250 | $4.00584 | $1,001.46 |
| 500 | $3.83616 | $1,918.08 |
| 1,000 | $3.71077 | $3,710.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.52412 | $10,572.36 |
| 6,000 | $3.43974 | $20,638.44 |
| 9,000 | $3.39749 | $30,577.41 |
| 15,000 | $3.35068 | $50,260.20 |
| 21,000 | $3.32333 | $69,789.93 |

