


S-812C42AMC-C2WT2U | |
|---|---|
DigiKey Part Number | 1662-2661-2-ND - Tape & Reel (TR) 1662-2661-1-ND - Cut Tape (CT) 1662-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C42AMC-C2WT2U |
Description | IC REG LINEAR 4.2V 65MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.66640 | $141.66 |
| 100 | $4.99540 | $499.54 |
| 250 | $4.67540 | $1,168.85 |
| 500 | $4.48236 | $2,241.18 |
| 1,000 | $4.36488 | $4,364.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.12728 | $12,381.84 |
| 6,000 | $4.03121 | $24,187.26 |
| 9,000 | $3.98311 | $35,847.99 |
| 15,000 | $3.92982 | $58,947.30 |
| 21,000 | $3.89866 | $81,871.86 |











