


S-812C27BMC-C4HT2U | |
---|---|
DigiKey Part Number | 1662-2647-2-ND - Tape & Reel (TR) 1662-2647-1-ND - Cut Tape (CT) 1662-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C27BMC-C4HT2U |
Description | IC REG LINEAR 2.7V 30MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.00193 | $12,005.79 |
6,000 | $3.90878 | $23,452.68 |
9,000 | $3.86214 | $34,759.26 |
15,000 | $3.81048 | $57,157.20 |
21,000 | $3.78029 | $79,386.09 |