
S-80929CNMC-G8ZT2U | |
|---|---|
DigiKey Part Number | 1662-2416-2-ND - Tape & Reel (TR) 1662-2416-1-ND - Cut Tape (CT) 1662-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80929CNMC-G8ZT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.47920 | $111.98 |
| 100 | $3.93070 | $393.07 |
| 250 | $3.66908 | $917.27 |
| 500 | $3.51156 | $1,755.78 |
| 1,000 | $3.38372 | $3,383.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.22170 | $9,665.10 |
| 6,000 | $3.14330 | $18,859.80 |
| 9,000 | $3.10405 | $27,936.45 |
| 15,000 | $3.06057 | $45,908.55 |
| 21,000 | $3.03515 | $63,738.15 |

