
S-80928CNNB-G8YT2G | |
---|---|
DigiKey Part Number | 1662-3402-2-ND - Tape & Reel (TR) 1662-3402-1-ND - Cut Tape (CT) 1662-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80928CNNB-G8YT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.82800 | $48.28 |
25 | $4.34200 | $108.55 |
100 | $3.81070 | $381.07 |
250 | $3.55768 | $889.42 |
500 | $3.40494 | $1,702.47 |
1,000 | $3.27923 | $3,279.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.12387 | $9,371.61 |
6,000 | $3.04787 | $18,287.22 |
9,000 | $3.00979 | $27,088.11 |
15,000 | $2.96762 | $44,514.30 |
21,000 | $2.94297 | $61,802.37 |