
S-80928CNNB-G8YT2G | |
---|---|
DigiKey Part Number | 1662-3402-2-ND - Tape & Reel (TR) 1662-3402-1-ND - Cut Tape (CT) 1662-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80928CNNB-G8YT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.84000 | $48.40 |
25 | $4.35320 | $108.83 |
100 | $3.82050 | $382.05 |
250 | $3.56676 | $891.69 |
500 | $3.41364 | $1,706.82 |
1,000 | $3.28761 | $3,287.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13186 | $9,395.58 |
6,000 | $3.05566 | $18,333.96 |
9,000 | $3.01749 | $27,157.41 |
15,000 | $2.97521 | $44,628.15 |
21,000 | $2.95050 | $61,960.50 |