SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80928CLMC-G6YT2U

DigiKey Part Number
1662-2413-2-ND - Tape & Reel (TR)
1662-2413-1-ND - Cut Tape (CT)
1662-2413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80928CLMC-G6YT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13186$9,395.58
6,000$3.05566$18,333.96
9,000$3.01749$27,157.41
15,000$2.97521$44,628.15
21,000$2.95050$61,960.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
* All Digi-Reel orders will add a $55.00 reeling fee.