Parametric Equivalent

S-80860CNUA-B9LT2U | |
|---|---|
DigiKey Part Number | S-80860CNUA-B9LT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80860CNUA-B9LT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 6V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80860CNUA-B9LT2G | ABLIC Inc. | 0 | S-80860CNUA-B9LT2G-ND | $3.17745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17745 | $3,177.45 |
| 2,000 | $3.07657 | $6,153.14 |
| 3,000 | $3.02609 | $9,078.27 |
| 5,000 | $2.97012 | $14,850.60 |
| 7,000 | $2.93741 | $20,561.87 |
| 10,000 | $2.90595 | $29,059.50 |
| 25,000 | $2.83823 | $70,955.75 |


