
S-80913CLPF-G6HTFU | |
|---|---|
DigiKey Part Number | S-80913CLPF-G6HTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80913CLPF-G6HTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80913CLPF-G6HTFU Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 2.7ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.29189 | $16,459.45 |

