
S-80846CNUA-B87T2U | |
---|---|
DigiKey Part Number | 1662-1855-2-ND - Tape & Reel (TR) 1662-1855-1-ND - Cut Tape (CT) 1662-1855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80846CNUA-B87T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.18150 | $3,181.50 |
2,000 | $3.08050 | $6,161.00 |
3,000 | $3.02995 | $9,089.85 |
5,000 | $2.97391 | $14,869.55 |
7,000 | $2.94116 | $20,588.12 |
10,000 | $2.90966 | $29,096.60 |
25,000 | $2.84185 | $71,046.25 |