
S-80844KLUA-D2AT2G | |
---|---|
DigiKey Part Number | S-80844KLUA-D2AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80844KLUA-D2AT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.17339 | $3,173.39 |
2,000 | $3.07264 | $6,145.28 |
3,000 | $3.02222 | $9,066.66 |
5,000 | $2.96632 | $14,831.60 |
7,000 | $2.93366 | $20,535.62 |
10,000 | $2.90224 | $29,022.40 |
25,000 | $2.83460 | $70,865.00 |