
S-80840CNUA-B8ZT2U | |
---|---|
DigiKey Part Number | 1662-1832-2-ND - Tape & Reel (TR) 1662-1832-1-ND - Cut Tape (CT) 1662-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80840CNUA-B8ZT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.68000 | $46.80 |
25 | $4.20720 | $105.18 |
100 | $3.69080 | $369.08 |
250 | $3.44436 | $861.09 |
500 | $3.29574 | $1,647.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.17339 | $3,173.39 |
2,000 | $3.07264 | $6,145.28 |
3,000 | $3.02222 | $9,066.66 |
5,000 | $2.96632 | $14,831.60 |
7,000 | $2.93366 | $20,535.62 |
10,000 | $2.90224 | $29,022.40 |
25,000 | $2.83460 | $70,865.00 |