Parametric Equivalent

S-80838CNUA-B8XT2U | |
|---|---|
DigiKey Part Number | 1662-3330-2-ND - Tape & Reel (TR) 1662-3330-1-ND - Cut Tape (CT) 1662-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80838CNUA-B8XT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80838CNUA-B8XT2G | ABLIC Inc. | 0 | S-80838CNUA-B8XT2G-ND | $3.29189 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.27273 | $3,272.73 |
| 2,000 | $3.16886 | $6,337.72 |
| 3,000 | $3.11685 | $9,350.55 |
| 5,000 | $3.05922 | $15,296.10 |
| 7,000 | $3.02552 | $21,178.64 |
| 10,000 | $2.99314 | $29,931.40 |


