Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80837CNMC-B8WT2U | |
|---|---|
DigiKey Part Number | 1662-3235-2-ND - Tape & Reel (TR) 1662-3235-1-ND - Cut Tape (CT) 1662-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80837CNMC-B8WT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.02609 | $9,078.27 |
| 6,000 | $2.95201 | $17,712.06 |
| 9,000 | $2.91492 | $26,234.28 |
| 15,000 | $2.87382 | $43,107.30 |
| 21,000 | $2.84981 | $59,846.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.60500 | $76.05 |
| 25 | $6.42280 | $160.57 |



